Datasheets
T496D686M010CC632CWAFL by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917,

Part Details for T496D686M010CC632CWAFL by KEMET Corporation

Overview of T496D686M010CC632CWAFL by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T496D686M010CC632CWAFL

T496D686M010CC632CWAFL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T496D686M010CC632CWAFL Part Data Attributes

T496D686M010CC632CWAFL KEMET Corporation
Buy Now Datasheet
Compare Parts:
T496D686M010CC632CWAFL KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 68 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 400 mΩ
Height 2.8 mm
Leakage Current 0.0068 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method WAFFLE PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 244.8 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for T496D686M010CC632CWAFL

This table gives cross-reference parts and alternative options found for T496D686M010CC632CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D686M010CC632CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493D686M010CC651C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, KEMET Corporation T496D686M010CC632CWAFL vs T493D686M010CC651C
T496D686M010CT652B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, KEMET Corporation T496D686M010CC632CWAFL vs T496D686M010CT652B7610
T493D686M010BK64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D686M010CC632CWAFL vs T493D686M010BK64107640
T493D686M010BH6430 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T496D686M010CC632CWAFL vs T493D686M010BH6430
267N1002686MPD Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd T496D686M010CC632CWAFL vs 267N1002686MPD
T493D686M010BN6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917 KEMET Corporation T496D686M010CC632CWAFL vs T493D686M010BN6210
T493D686M010BT62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D686M010CC632CWAFL vs T493D686M010BT62207640
T496D686M010ZC6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917 KEMET Corporation T496D686M010CC632CWAFL vs T496D686M010ZC6320
TSM1A686DSSR Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, DAEWOO Electronic Components T496D686M010CC632CWAFL vs TSM1A686DSSR
T493D686M010CM62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T496D686M010CC632CWAFL vs T493D686M010CM62207280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496D686M010CC632CWAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496D686M010CC632CWAFL by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496D686M010CC632CWAFL would you like to use for your alert(s)?
  • Please alert me when T496D686M010CC632CWAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496D686M010CC632CWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496D686M010CC632CWAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496D686M010CC632CWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496D686M010CC632CWAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496D686M010CC632CWAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: