Part Details for TSI310A-133CE by Integrated Device Technology Inc
Overview of TSI310A-133CE by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI310A-RDK1 V1.0 | Renesas Electronics Corporation | System Development Kit for the TSI310A | |
TSI310A-133CE | Renesas Electronics Corporation | PCI-X to PCI-X Bridge | |
TSI310A-133CEY | Renesas Electronics Corporation | PCI-X to PCI-X Bridge |
Price & Stock for TSI310A-133CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 145 |
|
$88.5600 / $108.0000 | Buy Now |
|
Quest Components | 58 |
|
$162.0000 / $189.0000 | Buy Now | |
|
Quest Components | 8 |
|
$112.5000 / $117.0000 | Buy Now |
Part Details for TSI310A-133CE
TSI310A-133CE CAD Models
TSI310A-133CE Part Data Attributes
|
TSI310A-133CE
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TSI310A-133CE
Integrated Device Technology Inc
SBGA-304, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SBGA | |
Package Description | BGA-304 | |
Pin Count | 304 | |
Manufacturer Package Code | BS304 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 64 | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B304 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 304 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |