Part Details for TSHS-141-D-16-H-SAD by Major League Electronics
Overview of TSHS-141-D-16-H-SAD by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSHS-141-D-16-H-SAD
TSHS-141-D-16-H-SAD CAD Models
TSHS-141-D-16-H-SAD Part Data Attributes
|
TSHS-141-D-16-H-SAD
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
TSHS-141-D-16-H-SAD
Major League Electronics
Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING PIN LENGTH=0.430 INCH | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 4.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 82 |
Alternate Parts for TSHS-141-D-16-H-SAD
This table gives cross-reference parts and alternative options found for TSHS-141-D-16-H-SAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHS-141-D-16-H-SAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHS-141-D-28-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | TSHS-141-D-16-H-SAD vs TSHS-141-D-28-H-SAD |
2PH1R-04-MT-HT-A10517 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | TSHS-141-D-16-H-SAD vs 2PH1R-04-MT-HT-A10517 |
TSHS-141-D-36-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | TSHS-141-D-16-H-SAD vs TSHS-141-D-36-H-SAD |
TSHS-141-D-14-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | TSHS-141-D-16-H-SAD vs TSHS-141-D-14-H-SAD |
2SH-K-04-MTR-HF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, White Insulator, Receptacle | Adam Technologies Inc | TSHS-141-D-16-H-SAD vs 2SH-K-04-MTR-HF |
TSHS-141-D-32-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | TSHS-141-D-16-H-SAD vs TSHS-141-D-32-H-SAD |
2SH-C-04-MTR-NK-.094 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Adam Technologies Inc | TSHS-141-D-16-H-SAD vs 2SH-C-04-MTR-NK-.094 |
TSHS-141-D-08-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | TSHS-141-D-16-H-SAD vs TSHS-141-D-08-H-SAD |
TSHS-141-D-10-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | TSHS-141-D-16-H-SAD vs TSHS-141-D-10-H-SAD |
TSHS-141-D-22-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | TSHS-141-D-16-H-SAD vs TSHS-141-D-22-H-SAD |