Part Details for 2SH-C-04-MTR-NK-.094 by Adam Technologies Inc
Overview of 2SH-C-04-MTR-NK-.094 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SH-C-04-MTR-NK-.094
2SH-C-04-MTR-NK-.094 CAD Models
2SH-C-04-MTR-NK-.094 Part Data Attributes
|
2SH-C-04-MTR-NK-.094
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2SH-C-04-MTR-NK-.094
Adam Technologies Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 2SH-C-04-MTR-NK-.094
This table gives cross-reference parts and alternative options found for 2SH-C-04-MTR-NK-.094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SH-C-04-MTR-NK-.094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHS-141-D-30-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | 2SH-C-04-MTR-NK-.094 vs TSHS-141-D-30-H-SAD |
TSHS-141-D-26-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | 2SH-C-04-MTR-NK-.094 vs TSHS-141-D-26-H-SAD |
2PH1R-04-MT-HT-A10517 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2SH-C-04-MTR-NK-.094 vs 2PH1R-04-MT-HT-A10517 |
TSHS-141-D-24-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | 2SH-C-04-MTR-NK-.094 vs TSHS-141-D-24-H-SAD |
2SH-K-04-MTR-HF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, White Insulator, Receptacle | Adam Technologies Inc | 2SH-C-04-MTR-NK-.094 vs 2SH-K-04-MTR-HF |
TSHS-141-D-16-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | 2SH-C-04-MTR-NK-.094 vs TSHS-141-D-16-H-SAD |
TSHS-141-D-06-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | 2SH-C-04-MTR-NK-.094 vs TSHS-141-D-06-H-SAD |
TSHS-141-D-08-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | 2SH-C-04-MTR-NK-.094 vs TSHS-141-D-08-H-SAD |
TSHS-141-D-32-H-SAD | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | 2SH-C-04-MTR-NK-.094 vs TSHS-141-D-32-H-SAD |