Datasheets
TSETLLSANF-08.192000 by: Taitien Electronics Co Ltd

Clipped Sine Output Oscillator

Part Details for TSETLLSANF-08.192000 by Taitien Electronics Co Ltd

Overview of TSETLLSANF-08.192000 by Taitien Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10129381-920001BLF Amphenol Communications Solutions EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch.
10129381-920004BLF Amphenol Communications Solutions EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch.
10129381-920003BLF Amphenol Communications Solutions EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch.

Part Details for TSETLLSANF-08.192000

TSETLLSANF-08.192000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSETLLSANF-08.192000 Part Data Attributes

TSETLLSANF-08.192000 Taitien Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
TSETLLSANF-08.192000 Taitien Electronics Co Ltd Clipped Sine Output Oscillator
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAITIEN ELECTRONICS CO LTD
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO
Frequency Stability 0.37%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Nom 8.192 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Physical Dimension 7.0mm x 5.0mm x 1.9mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

TSETLLSANF-08.192000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSETLLSANF-08.192000 by Taitien Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSETLLSANF-08.192000 by Taitien Electronics Co Ltd

Select Manufacturer
Which Manufacturer of TSETLLSANF-08.192000 would you like to use for your alert(s)?
  • Please alert me when TSETLLSANF-08.192000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSETLLSANF-08.192000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSETLLSANF-08.192000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSETLLSANF-08.192000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSETLLSANF-08.192000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSETLLSANF-08.192000 by Taitien Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: