Part Details for TSEC-226-M004B by RCD Components Inc
Overview of TSEC-226-M004B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSEC-226-M004B
TSEC-226-M004B CAD Models
TSEC-226-M004B Part Data Attributes
|
TSEC-226-M004B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSEC-226-M004B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.00088 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for TSEC-226-M004B
This table gives cross-reference parts and alternative options found for TSEC-226-M004B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSEC-226-M004B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSVN0G226MCAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | Samsung Electro-Mechanics | TSEC-226-M004B vs TCSVN0G226MCAL |
T494C226M4AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TSEC-226-M004B vs T494C226M4AT |
TSC-226-M004BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSEC-226-M004B vs TSC-226-M004BQ |
TSC-226-M004TW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TSEC-226-M004B vs TSC-226-M004TW |
TSEC-226-M004T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSEC-226-M004B vs TSEC-226-M004T |
NTC-T226M4TRC(1.8)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, LEAD FREE | NIC Components Corp | TSEC-226-M004B vs NTC-T226M4TRC(1.8)F |
TSC-226-M004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSEC-226-M004B vs TSC-226-M004B |
T494C226M1004AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSEC-226-M004B vs T494C226M1004AS |
T495C226M004ZTA2K47280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSEC-226-M004B vs T495C226M004ZTA2K47280 |
NTC-T226M4.0TRCF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | NIC Components Corp | TSEC-226-M004B vs NTC-T226M4.0TRCF |