Part Details for TSC-226-M004BQ by RCD Components Inc
Overview of TSC-226-M004BQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSC-226-M004BQ
TSC-226-M004BQ CAD Models
TSC-226-M004BQ Part Data Attributes
|
TSC-226-M004BQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSC-226-M004BQ
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00088 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TSC-226-M004BQ
This table gives cross-reference parts and alternative options found for TSC-226-M004BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC-226-M004BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSVN0G226MCAR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | Samsung Electro-Mechanics | TSC-226-M004BQ vs TCSVN0G226MCAR |
B45196-E226-M306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TSC-226-M004BQ vs B45196-E226-M306 |
TSEC-226-M004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-226-M004BQ vs TSEC-226-M004B |
T495C226M004ZTA2K47280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSC-226-M004BQ vs T495C226M004ZTA2K47280 |
TSEC-226-M004T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-226-M004BQ vs TSEC-226-M004T |
T494C226M4AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | TSC-226-M004BQ vs T494C226M4AH |
TCSVN0G226MCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | Samsung Electro-Mechanics | TSC-226-M004BQ vs TCSVN0G226MCB |
T495C226M004ZTA2K4 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSC-226-M004BQ vs T495C226M004ZTA2K4 |
TSC-226-M004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-226-M004BQ vs TSC-226-M004B |
TMU0GCTTE226MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KOA Speer Electronics Inc | TSC-226-M004BQ vs TMU0GCTTE226MR |