TSEC-225-J035B
RCD Components Inc
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP

Overview of TSEC-225-J035B by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TS-EC-1-COM Renesas Electronics Corporation Communication Module Solution for EC-1
TS-EC-1 Renesas Electronics Corporation Remote I/O Solution for EC-1

CAD Models for TSEC-225-J035B by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSEC-225-J035B by RCD Components Inc

TSEC-225-J035B
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.00077 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Size Code
2412
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Want to compare parts?
  1. TSEC-225-J035B
    RCD Components Inc
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP
    VS

Alternate Parts for TSEC-225-J035B

This table gives cross-reference parts and alternative options found for TSEC-225-J035B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSEC-225-J035B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC225J035CBB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TSEC-225-J035B vs TBJC225J035CBB0024
TBWC225J035CBLD0700 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TSEC-225-J035B vs TBWC225J035CBLD0700
TBJC225J035CRL9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TSEC-225-J035B vs TBJC225J035CRL9045
TBJB225J035CRL9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TSEC-225-J035B vs TBJB225J035CRL9024
TBJB225J035LSLC9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TSEC-225-J035B vs TBJB225J035LSLC9000
TBJC225J035CSSZ023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TSEC-225-J035B vs TBJC225J035CSSZ023
TBJC225J035CSLC045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TSEC-225-J035B vs TBJC225J035CSLC045
TBJC225J035LBLB9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TSEC-225-J035B vs TBJC225J035LBLB9024
TBWC225J035CBSD0700 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TSEC-225-J035B vs TBWC225J035CBSD0700
TBJB225J035LSSB9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TSEC-225-J035B vs TBJB225J035LSSB9024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSEC-225-J035B by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSEC-225-J035B by RCD Components Inc

Select Manufacturer
Which Manufacturer of TSEC-225-J035B would you like to use for your alert(s)?
  • Please alert me when TSEC-225-J035B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSEC-225-J035B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSEC-225-J035B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSEC-225-J035B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSEC-225-J035B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSEC-225-J035B by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: