Part Details for TBJC225J035CSLC045 by Kyocera AVX Components
Overview of TBJC225J035CSLC045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC225J035CSLC045
TBJC225J035CSLC045 CAD Models
TBJC225J035CSLC045 Part Data Attributes
|
TBJC225J035CSLC045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC225J035CSLC045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for TBJC225J035CSLC045
This table gives cross-reference parts and alternative options found for TBJC225J035CSLC045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC225J035CSLC045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225J035CBB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC225J035CSLC045 vs TBJC225J035CBB0024 |
TBWC225J035CBLD0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC225J035CSLC045 vs TBWC225J035CBLD0700 |
TBJC225J035CRL9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC225J035CSLC045 vs TBJC225J035CRL9045 |
TBJB225J035CRL9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC225J035CSLC045 vs TBJB225J035CRL9024 |
TBJB225J035LSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC225J035CSLC045 vs TBJB225J035LSLC9000 |
TBJC225J035CSSZ023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC225J035CSLC045 vs TBJC225J035CSSZ023 |
TBJC225J035LBLB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC225J035CSLC045 vs TBJC225J035LBLB9024 |
TBWC225J035CBSD0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC225J035CSLC045 vs TBWC225J035CBSD0700 |
TBJB225J035LSSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC225J035CSLC045 vs TBJB225J035LSSB9024 |
TBJC225J035CSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC225J035CSLC045 vs TBJC225J035CSB0800 |