Part Details for TSEA-685-J004BW by RCD Components Inc
Overview of TSEA-685-J004BW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSEA-685-J004BW
TSEA-685-J004BW CAD Models
TSEA-685-J004BW Part Data Attributes
|
TSEA-685-J004BW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSEA-685-J004BW
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TSEA-685-J004BW
This table gives cross-reference parts and alternative options found for TSEA-685-J004BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSEA-685-J004BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685J004CSLZ024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-685-J004BW vs TBJA685J004CSLZ024 |
TBJA685J004CSLZ045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-685-J004BW vs TBJA685J004CSLZ045 |
TBJA685J004CRSC000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-685-J004BW vs TBJA685J004CRSC000 |
TBJA685J004CBLZ000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-685-J004BW vs TBJA685J004CBLZ000 |
TBJA685J004CBSB000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-685-J004BW vs TBJA685J004CBSB000 |
TBJA685J004CSSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-685-J004BW vs TBJA685J004CSSC9045 |
B45196P0685J106 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 6.8uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TSEA-685-J004BW vs B45196P0685J106 |
TBJA685J004CRLC000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-685-J004BW vs TBJA685J004CRLC000 |
TBJA685J004CBSZ000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-685-J004BW vs TBJA685J004CBSZ000 |
TBJA685J004CSLC023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSEA-685-J004BW vs TBJA685J004CSLC023 |