Part Details for TBJA685J004CSLC023 by Kyocera AVX Components
Overview of TBJA685J004CSLC023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA685J004CSLC023
TBJA685J004CSLC023 CAD Models
TBJA685J004CSLC023 Part Data Attributes
|
TBJA685J004CSLC023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA685J004CSLC023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for TBJA685J004CSLC023
This table gives cross-reference parts and alternative options found for TBJA685J004CSLC023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA685J004CSLC023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685J004CSLZ024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA685J004CSLC023 vs TBJA685J004CSLZ024 |
TBJA685J004CSLZ045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA685J004CSLC023 vs TBJA685J004CSLZ045 |
TBJA685J004CRSC000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA685J004CSLC023 vs TBJA685J004CRSC000 |
TBJA685J004CBLZ000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA685J004CSLC023 vs TBJA685J004CBLZ000 |
TBJA685J004CBSB000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA685J004CSLC023 vs TBJA685J004CBSB000 |
TBJA685J004CSSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA685J004CSLC023 vs TBJA685J004CSSC9045 |
B45196P0685J106 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 6.8uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TBJA685J004CSLC023 vs B45196P0685J106 |
TBJA685J004CRLC000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA685J004CSLC023 vs TBJA685J004CRLC000 |
TBJA685J004CBSZ000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA685J004CSLC023 vs TBJA685J004CBSZ000 |
TBJA685J004CBLB024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA685J004CSLC023 vs TBJA685J004CBLB024 |