There are no models available for this part yet.
Overview of TSDR-20V-K by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA79M20CKC | Rochester Electronics LLC | Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3, PACKAGE-3 | |
ADP2386-EVALZ | Analog Devices | 20V 6A Evaluation Board | |
ADP2387-EVALZ | Analog Devices | 20V 6A Evaluation Board |
Price & Stock for TSDR-20V-K by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 640 |
|
$0.9570 / $2.3200 | Buy Now |
CAD Models for TSDR-20V-K by JST Manufacturing
Part Data Attributes for TSDR-20V-K by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
PANEL MOUNTABLE
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TSDR-20V-K
This table gives cross-reference parts and alternative options found for TSDR-20V-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSDR-20V-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHDR-20V-S(F) | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | TSDR-20V-K vs GHDR-20V-S(F) |
220F20C1H | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | TSDR-20V-K vs 220F20C1H |
KF-4701000 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | TSDR-20V-K vs KF-4701000 |
FCN-720C020/2S | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal | FUJITSU Component Ltd | TSDR-20V-K vs FCN-720C020/2S |
RM242-020-591-2900 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | TSDR-20V-K vs RM242-020-591-2900 |
220F20C1J | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | TSDR-20V-K vs 220F20C1J |
F32FMS-20V-KXX | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | TSDR-20V-K vs F32FMS-20V-KXX |
220F20D03M11 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | TSDR-20V-K vs 220F20D03M11 |
FKVS-20 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | TSDR-20V-K vs FKVS-20 |
J21DF-20V-KX-L | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | TSDR-20V-K vs J21DF-20V-KX-L |