Part Details for 220F20C1J by ATI Electronique & Interconnecxions
Overview of 220F20C1J by ATI Electronique & Interconnecxions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220F20C1J
220F20C1J CAD Models
220F20C1J Part Data Attributes
|
220F20C1J
ATI Electronique & Interconnecxions
Buy Now
Datasheet
|
Compare Parts:
220F20C1J
ATI Electronique & Interconnecxions
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ATI-INTERCO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for 220F20C1J
This table gives cross-reference parts and alternative options found for 220F20C1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220F20C1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHDR-20V-S(F) | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 220F20C1J vs GHDR-20V-S(F) |
220F20C1H | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 220F20C1J vs 220F20C1H |
KF-4701000 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | 220F20C1J vs KF-4701000 |
FCN-720C020/2S | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal | FUJITSU Component Ltd | 220F20C1J vs FCN-720C020/2S |
TSDR-20V-K | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 220F20C1J vs TSDR-20V-K |
RM242-020-591-2900 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | 220F20C1J vs RM242-020-591-2900 |
F32FMS-20V-KXX | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 220F20C1J vs F32FMS-20V-KXX |
220F20D03M11 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 220F20C1J vs 220F20D03M11 |
FKVS-20 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | 220F20C1J vs FKVS-20 |
J21DF-20V-KX-L | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 220F20C1J vs J21DF-20V-KX-L |