Part Details for TSC-226-M004TQ by RCD Components Inc
Overview of TSC-226-M004TQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSC-226-M004TQ
TSC-226-M004TQ CAD Models
TSC-226-M004TQ Part Data Attributes
|
TSC-226-M004TQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSC-226-M004TQ
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00088 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TSC-226-M004TQ
This table gives cross-reference parts and alternative options found for TSC-226-M004TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC-226-M004TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494C226M1004AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSC-226-M004TQ vs T494C226M1004AS |
T494C226M4AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TSC-226-M004TQ vs T494C226M4AG |
T495C226M004ZTA2K47280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TSC-226-M004TQ vs T495C226M004ZTA2K47280 |
TSC-226-M004BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-226-M004TQ vs TSC-226-M004BQ |
TSC-226-M004BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TSC-226-M004TQ vs TSC-226-M004BW |
TSEC-226-M004BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TSC-226-M004TQ vs TSEC-226-M004BW |
B45196-E226-M306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TSC-226-M004TQ vs B45196-E226-M306 |
TCSVN0G226MCAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | Samsung Electro-Mechanics | TSC-226-M004TQ vs TCSVN0G226MCAL |
TSC-226-M004T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-226-M004TQ vs TSC-226-M004T |
POES226M004CXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Walsin Technology Corporation | TSC-226-M004TQ vs POES226M004CXP |