Part Details for TSB80C188EB20 by Intel Corporation
Overview of TSB80C188EB20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSB80C188EB20
TSB80C188EB20 CAD Models
TSB80C188EB20 Part Data Attributes
|
TSB80C188EB20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSB80C188EB20
Intel Corporation
Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, SHRINK, QFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 1.66 mm | |
Speed | 20 MHz | |
Supply Current-Max | 108 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TSB80C188EB20
This table gives cross-reference parts and alternative options found for TSB80C188EB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB80C188EB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD70208HGK-20-9EU | Microprocessor, 16-Bit, 20MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 | NEC Electronics Group | TSB80C188EB20 vs UPD70208HGK-20-9EU |
UPD70208HGK-20-9EU | Microprocessor, 16-Bit, 20MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 | NEC Electronics America Inc | TSB80C188EB20 vs UPD70208HGK-20-9EU |
SB80C188EB20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, SHRINK, QFP-80 | Intel Corporation | TSB80C188EB20 vs SB80C188EB20 |
SB80C188XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | TSB80C188EB20 vs SB80C188XL20 |
SB80C188EA20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | TSB80C188EB20 vs SB80C188EA20 |