There are no models available for this part yet.
Overview of TSB14C01APMR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSB14C01APMR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DUAL LINE TRANSCEIVER, 64 Pin Plastic QFP | 199 |
|
$5.9685 / $10.3800 | Buy Now | ||
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 421 |
|
$6.9200 / $8.1500 | Buy Now |
CAD Models for TSB14C01APMR by Texas Instruments
Part Data Attributes for TSB14C01APMR by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, TQFP-64
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
IEEE 1394
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e4
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Low Current-Max
|
0.024 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
Alternate Parts for TSB14C01APMR
This table gives cross-reference parts and alternative options found for TSB14C01APMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB14C01APMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB14C01APM | DUAL LINE TRANSCEIVER, PQFP64, PLASTIC, MS-026, TQFP-64 | Texas Instruments | TSB14C01APMR vs TSB14C01APM |
TSB14C01AIPM | IEEE 1394-1995, 5V, 1-Port, 50/100Mbps BACKPLANE Physical Layer Controller 64-LQFP -40 to 85 | Texas Instruments | TSB14C01APMR vs TSB14C01AIPM |
Related Parts for TSB14C01APMR
-
MC9S12C128VFUEMicrocontrollers
-
TSB41AB1PAPLine Driver or Receivers
-
TS1103-50EG6TOther Analog ICs
-
TS30042-M050QFNRSwitching Regulator or Controllers
-
OPA211IDGKROperational Amplifiers
-
TPS65510RGTRPower Management Circuits
-
TS5A23159RSERMultiplexers or Switches
-
TPS76833QPWPRLinear Regulator ICs
-
TS68020VR16Microprocessors