Part Details for TSB12LV32IPZG4 by Texas Instruments
Overview of TSB12LV32IPZG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSB12LV32IPZG4
TSB12LV32IPZG4 CAD Models
TSB12LV32IPZG4 Part Data Attributes:
|
TSB12LV32IPZG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB12LV32IPZG4
Texas Instruments
IEEE 1394-1995 and P1392A Compliant General-Purpose Link Layer Controller 100-LQFP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Bus Compatibility | 68000; COLDFIRE | |
Clock Frequency-Max | 60 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TSB12LV32IPZG4
This table gives cross-reference parts and alternative options found for TSB12LV32IPZG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB12LV32IPZG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/03622-01XE | Enhanced product IEEE 1394-1995 and P1394a compliant general purpose link-layer controller 100-LQFP -40 to 105 | Texas Instruments | TSB12LV32IPZG4 vs V62/03622-01XE |
TSB12LV32PZG4 | General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70 | Texas Instruments | TSB12LV32IPZG4 vs TSB12LV32PZG4 |
TSB12LV32IPZ | 1 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TSB12LV32IPZG4 vs TSB12LV32IPZ |
TSB12LV32PZ | General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70 | Texas Instruments | TSB12LV32IPZG4 vs TSB12LV32PZ |
TSB12LV32IPZEP | 1 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TSB12LV32IPZG4 vs TSB12LV32IPZEP |