Part Details for TSB12LV32IPZEP by Texas Instruments
Overview of TSB12LV32IPZEP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Communication and Networking
Part Details for TSB12LV32IPZEP
TSB12LV32IPZEP CAD Models
TSB12LV32IPZEP Part Data Attributes:
|
TSB12LV32IPZEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB12LV32IPZEP
Texas Instruments
1 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP100, PLASTIC, LQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Bus Compatibility | 68000; COLDFIRE | |
Clock Frequency-Max | 60 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TSB12LV32IPZEP
This table gives cross-reference parts and alternative options found for TSB12LV32IPZEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB12LV32IPZEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/03622-01XE | Enhanced product IEEE 1394-1995 and P1394a compliant general purpose link-layer controller 100-LQFP -40 to 105 | Texas Instruments | TSB12LV32IPZEP vs V62/03622-01XE |
TSB12LV32PZG4 | General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70 | Texas Instruments | TSB12LV32IPZEP vs TSB12LV32PZG4 |
TSB12LV32IPZ | 1 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TSB12LV32IPZEP vs TSB12LV32IPZ |
TSB12LV32IPZG4 | IEEE 1394-1995 and P1392A Compliant General-Purpose Link Layer Controller 100-LQFP -40 to 85 | Texas Instruments | TSB12LV32IPZEP vs TSB12LV32IPZG4 |
TSB12LV32PZ | General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70 | Texas Instruments | TSB12LV32IPZEP vs TSB12LV32PZ |