Part Details for TS88915TCWD/T70 by e2v technologies
Overview of TS88915TCWD/T70 by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS88915TCWD/T70
TS88915TCWD/T70 CAD Models
TS88915TCWD/T70 Part Data Attributes
|
TS88915TCWD/T70
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TS88915TCWD/T70
e2v technologies
PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | MUX | |
JESD-30 Code | S-CQCC-J28 | |
Length | 11.43 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 28 | |
Number of True Outputs | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.75 ns | |
Seated Height-Max | 2.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
fmax-Min | 70 MHz |
Alternate Parts for TS88915TCWD/T70
This table gives cross-reference parts and alternative options found for TS88915TCWD/T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS88915TCWD/T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC88915FN70R2 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | TS88915TCWD/T70 vs MC88915FN70R2 |
TS(X)88915TCWD/T70 | IC PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CQCC28, Clock Driver | Thales Group | TS88915TCWD/T70 vs TS(X)88915TCWD/T70 |
TS88915TMWB/T70 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | TS88915TCWD/T70 vs TS88915TMWB/T70 |
TS88915TCWD/T70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | TS88915TCWD/T70 vs TS88915TCWD/T70 |
TS88915TMWB/T70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 | Thales Group | TS88915TCWD/T70 vs TS88915TMWB/T70 |
TSX88915TCW70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | TS88915TCWD/T70 vs TSX88915TCW70 |
MC88915FN70R2 | 88915 SERIES, PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Freescale Semiconductor | TS88915TCWD/T70 vs MC88915FN70R2 |
TS88915TMWD/T70 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | TS88915TCWD/T70 vs TS88915TMWD/T70 |
TS88915TMWD/T70 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | TS88915TCWD/T70 vs TS88915TMWD/T70 |
TS88915TMW70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 | Thales Group | TS88915TCWD/T70 vs TS88915TMW70 |