Datasheets
TS87C54X2-VIBB by:

Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44

Part Details for TS87C54X2-VIBB by Atmel Corporation

Overview of TS87C54X2-VIBB by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TS87C54X2-VIBB

TS87C54X2-VIBB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TS87C54X2-VIBB Part Data Attributes

TS87C54X2-VIBB Atmel Corporation
Buy Now Datasheet
Compare Parts:
TS87C54X2-VIBB Atmel Corporation Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width 16
Bit Size 8
Boundary Scan NO
CPU Family 8051
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Length 16.5862 mm
Moisture Sensitivity Level 2
Number of I/O Lines 32
Number of Terminals 44
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 16384
ROM Programmability OTPROM
Seated Height-Max 4.57 mm
Speed 40 MHz
Supply Current-Max 27 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for TS87C54X2-VIBB

This table gives cross-reference parts and alternative options found for TS87C54X2-VIBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS87C54X2-VIBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TS87C54X2-MJBD Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-MJBD
TS87C54X2-MLBB Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-MLBB
TS87C54X2-VJBD Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-VJBD
TS87C54X2-VJBB Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-VJBB
TS87C54X2-MIBB Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-MIBB
TS87C54X2-MLBR Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-MLBR
TS87C54X2-MIB TS87C54X2-MIB, Temic Semiconductors TS87C54X2-VIBB vs TS87C54X2-MIB
TS87C54X2-VLBD Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-VLBD
TS87C54X2-VCBB Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-VCBB
TS87C54X2-VLBB Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-VLBB
Part Number Description Manufacturer Compare
AT87C54X2-SLSUV Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs AT87C54X2-SLSUV
TS87C54X2-VCBD Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-VCBD
TS87C54X2-VIBD Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-VIBD
TS87C54X2-MJBD Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-MJBD
TS87C54X2-MIBD Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-MIBD
TS87C54X2-MJBR Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-MJBR
TS87C54X2-VLBR Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-VLBR
TS87C54X2-MCB Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-MCB
TS87C54X2-VLBB Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-VLBB
TS87C54X2-MJBB Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS87C54X2-VIBB vs TS87C54X2-MJBB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS87C54X2-VIBB by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS87C54X2-VIBB by Atmel Corporation

Select Manufacturer
Which Manufacturer of TS87C54X2-VIBB would you like to use for your alert(s)?
  • Please alert me when TS87C54X2-VIBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS87C54X2-VIBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS87C54X2-VIBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS87C54X2-VIBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS87C54X2-VIBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS87C54X2-VIBB by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: