Part Details for TS87C54X2-MIBB by Atmel Corporation
Overview of TS87C54X2-MIBB by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS87C54X2-MIBB
TS87C54X2-MIBB CAD Models
TS87C54X2-MIBB Part Data Attributes
|
TS87C54X2-MIBB
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS87C54X2-MIBB
Atmel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 40 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TS87C54X2-MIBB
This table gives cross-reference parts and alternative options found for TS87C54X2-MIBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS87C54X2-MIBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS87C54X2-VLBB | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS87C54X2-MIBB vs TS87C54X2-VLBB |
AT87C54X2-SLRUM | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | TS87C54X2-MIBB vs AT87C54X2-SLRUM |
AT87C54X2-SLSUM | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | TS87C54X2-MIBB vs AT87C54X2-SLSUM |
TS87C54X2-VCBR | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS87C54X2-MIBB vs TS87C54X2-VCBR |
TS87C54X2-VJBB | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS87C54X2-MIBB vs TS87C54X2-VJBB |
TS87C54X2-VIBB | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS87C54X2-MIBB vs TS87C54X2-VIBB |
TS87C54X2-VLBR | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS87C54X2-MIBB vs TS87C54X2-VLBR |
TS87C54X2-MCB | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS87C54X2-MIBB vs TS87C54X2-MCB |
TS87C54X2-VIBD | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS87C54X2-MIBB vs TS87C54X2-VIBD |
TS87C54X2-MIBD | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS87C54X2-MIBB vs TS87C54X2-MIBD |