-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Thermal Stability Micropower Shunt Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4437
|
Newark | Voltage References |Stmicroelectronics TS824ILT-2.5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-TS824ILT-2.5CT-ND
|
DigiKey | IC VREF SHUNT 1% SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1819 In Stock |
|
$0.4985 / $1.1000 | Buy Now |
DISTI #
TS824ILT-2.5
|
Avnet Americas | V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS824ILT-2.5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3991 / $0.4235 | Buy Now |
DISTI #
511-TS824ILT-2.5
|
Mouser Electronics | Voltage References Hi thermal stability microPwr shunt Vltg RoHS: Compliant | 2550 |
|
$0.4660 / $1.2400 | Buy Now |
|
STMicroelectronics | High Thermal Stability Micropower Shunt Voltage Reference RoHS: Compliant Min Qty: 1 | 2550 |
|
$0.7000 / $1.2200 | Buy Now |
|
Future Electronics | TS824 Series 2.5V Thermal Stability Micropower Shunt Voltage Reference SOT-23-3L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
|
Bristol Electronics | 653 |
|
RFQ | ||
|
Quest Components | 522 |
|
$0.7840 / $1.9600 | Buy Now | |
DISTI #
TS824ILT-2.5
|
TME | IC: voltage reference source, 2.5V, ±1%, SOT23-3, reel,tape Min Qty: 1 | 0 |
|
$0.4980 / $0.8540 | RFQ |
DISTI #
TS824ILT-2.5
|
Avnet Silica | V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R (Alt: TS824ILT-2.5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS824ILT-2.5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS824ILT-2.5
STMicroelectronics
High Thermal Stability Micropower Shunt Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | MICRO, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.533 V | |
Output Voltage-Min | 2.467 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TS824ILT-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS824ILT-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS824AILT-2.5 | STMicroelectronics | $0.6315 | High Thermal Stability Micropower Shunt Voltage Reference | TS824ILT-2.5 vs TS824AILT-2.5 |