-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A sensitive gate SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4470
|
Newark | Thyristor,600 V,200 A,5 A,8 A, to-220Ab,3 Rohs Compliant: Yes |Stmicroelectronics TS820-600T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6728 |
|
$0.5170 | Buy Now |
DISTI #
TS820-600T
|
Avnet Americas | Thyristor SCR 600V 73A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: TS820-600T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 715 |
|
RFQ | |
DISTI #
26M4470
|
Avnet Americas | Thyristor SCR 600V 73A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 26M4470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1996 Partner Stock |
|
$0.8920 / $1.8800 | Buy Now |
|
STMicroelectronics | 8A sensitive gate SCRs RoHS: Compliant Min Qty: 1 | 870 |
|
$0.8300 / $1.4600 | Buy Now |
|
Future Electronics | TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 500Tube |
|
$0.4950 / $0.5900 | Buy Now |
|
Future Electronics | TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4950 / $0.5900 | Buy Now |
DISTI #
73561997
|
Verical | Thyristor SCR 600V 73A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 97 Package Multiple: 1 | Americas - 1996 |
|
$0.7556 / $0.8838 | Buy Now |
DISTI #
67613254
|
Verical | Thyristor SCR 600V 73A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 34 Package Multiple: 1 | Americas - 1309 |
|
$0.6275 / $0.9425 | Buy Now |
|
Ameya Holding Limited | TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier - TO-220AB | 10235 |
|
RFQ | |
|
Chip1Cloud | SCR 600V 8A TO-220 | 18800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS820-600T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS820-600T
STMicroelectronics
8A sensitive gate SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 73 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for TS820-600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS820-600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYN608G | 8A, 600V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | TS820-600T vs TYN608G |
S6008F3 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | TS820-600T vs S6008F3 |
TS820-600FP | 8A sensitive gate SCRs | STMicroelectronics | TS820-600T vs TS820-600FP |
2N4444 | 8A, 600V, SCR, TO-225AA, CASE 77-05, 3 PIN | Motorola Mobility LLC | TS820-600T vs 2N4444 |
SF5J41A | Silicon Controlled Rectifier, 7.8 A, 600 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, 3 PIN | Toshiba America Electronic Components | TS820-600T vs SF5J41A |
TIC116M | 8A, 600V, SCR | Texas Instruments | TS820-600T vs TIC116M |
S6008FS22RP | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | TS820-600T vs S6008FS22RP |
S6008F32 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Littelfuse Inc | TS820-600T vs S6008F32 |
S6008F11 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB | Littelfuse Inc | TS820-600T vs S6008F11 |
S6008FS2112 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, 3 PIN | Littelfuse Inc | TS820-600T vs S6008FS2112 |