Part Details for TIC116M by Texas Instruments
Overview of TIC116M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIC116M
TIC116M CAD Models
TIC116M Part Data Attributes
|
TIC116M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIC116M
Texas Instruments
8A, 600V, SCR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 80 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TIC116M
This table gives cross-reference parts and alternative options found for TIC116M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC116M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6008R | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | TIC116M vs S6008R |
MCR218-8 | 8A, 600V, SCR, TO-220AB | Motorola Mobility LLC | TIC116M vs MCR218-8 |
MCR218-8 | 8A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | TIC116M vs MCR218-8 |
SF5J41A | Silicon Controlled Rectifier, 7.8 A, 600 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, 3 PIN | Toshiba America Electronic Components | TIC116M vs SF5J41A |
C122M1 | 8A, 600V, SCR, TO-220AB, CASE 221A-04, 3 PIN | Motorola Mobility LLC | TIC116M vs C122M1 |
TIC116M | SCR, TO-220, TO-220, 3 PIN | JW Miller | TIC116M vs TIC116M |
S6008RTP | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | TIC116M vs S6008RTP |
S6008R | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | TIC116M vs S6008R |
S0810MH | 8A, 600V, SCR, TO-220AB | STMicroelectronics | TIC116M vs S0810MH |
S6008R | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TIC116M vs S6008R |