Part Details for TS68EN360MAB/Q33L by Atmel Corporation
Overview of TS68EN360MAB/Q33L by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TS68EN360MAB/Q33L
TS68EN360MAB/Q33L CAD Models
TS68EN360MAB/Q33L Part Data Attributes
|
TS68EN360MAB/Q33L
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68EN360MAB/Q33L
Atmel Corporation
RISC Microprocessor, 32-Bit, 33MHz, CMOS, CQFP240, CERAMIC, LCC-240
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-G240 | |
Length | 31.305 mm | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.15 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 31.305 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TS68EN360MAB/Q33L
This table gives cross-reference parts and alternative options found for TS68EN360MAB/Q33L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68EN360MAB/Q33L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68EN360MAB/Q33L | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CQFP240, CERAMIC, LCC-240 | e2v technologies | TS68EN360MAB/Q33L vs TS68EN360MAB/Q33L |
TS68EN360VA33L | RISC Microprocessor, CMOS, CQFP240, CAVITY DOWN, CERQUAD-240 | e2v technologies | TS68EN360MAB/Q33L vs TS68EN360VA33L |