Microcontrollers and Processors
TS68882MF8B/Y25
Description: Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68

Overview of TS68882MF8B/Y25 by Thales Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for TS68882MF8B/Y25 by Thales Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS68882MF8B/Y25 by Thales Group

TS68882MF8B/Y25
Thales Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
Part Package Code
QFP
Package Description
,
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
JESD-30 Code
S-CQFP-G68
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
CECC90000B
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Want to compare parts?
  1. TS68882MF8B/Y25
    Thales Group
    Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68
    VS

Alternate Parts for TS68882MF8B/Y25

This table gives cross-reference parts and alternative options found for TS68882MF8B/Y25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68882MF8B/Y25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS68882VF25 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group TS68882MF8B/Y25 vs TS68882VF25
TS68882MF8B/Y25 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v TS68882MF8B/Y25 vs TS68882MF8B/Y25
TS68882DESC03YA Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Atmel Corporation TS68882MF8B/Y25 vs TS68882DESC03YA
TS68882VF25 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v TS68882MF8B/Y25 vs TS68882VF25
Part Number Description Manufacturer Compare
80387DXRPQB Math Coprocessor, CMOS, Data Device Corporation TS68882MF8B/Y25 vs 80387DXRPQB
NS32381V-30 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68 Texas Instruments TS68882MF8B/Y25 vs NS32381V-30
TS68882DESC03XA Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 Thales Group TS68882MF8B/Y25 vs TS68882DESC03XA
TS68882DESC05YA Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group TS68882MF8B/Y25 vs TS68882DESC05YA
80387DXRPQS Math Coprocessor, 32-Bit, CMOS, QFP-68 Maxwell Technologies TS68882MF8B/Y25 vs 80387DXRPQS
TS68882MF25 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group TS68882MF8B/Y25 vs TS68882MF25
TS68882VF25 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group TS68882MF8B/Y25 vs TS68882VF25
80387DXRPQI Math Coprocessor, 32-Bit, CMOS, QFP-68 Maxwell Technologies TS68882MF8B/Y25 vs 80387DXRPQI
TS68882VF20 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group TS68882MF8B/Y25 vs TS68882VF20
NS32381V-15 IC 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68, Math Processor National Semiconductor Corporation TS68882MF8B/Y25 vs NS32381V-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS68882MF8B/Y25 by Thales Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS68882MF8B/Y25 by Thales Group

Select Manufacturer
Which Manufacturer of TS68882MF8B/Y25 would you like to use for your alert(s)?
  • Please alert me when TS68882MF8B/Y25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS68882MF8B/Y25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS68882MF8B/Y25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS68882MF8B/Y25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS68882MF8B/Y25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS68882MF8B/Y25 by Thales Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: