Microcontrollers and Processors
TS68332MA16
Description: Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, CQFP132, CERQUAD-132

Overview of TS68332MA16 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for TS68332MA16 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS68332MA16 by Atmel Corporation

TS68332MA16
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
QFP, QFP132,1.08SQ
Pin Count
132
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
24
Bit Size
32
CPU Family
68000
Clock Frequency-Max
16.78 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-CQFP-G132
JESD-609 Code
e0
Length
22.355 mm
Number of I/O Lines
48
Number of Terminals
132
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PWM Channels
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Equivalence Code
QFP132,1.08SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
2048
Seated Height-Max
4.52 mm
Speed
16.78 MHz
Supply Current-Max
150 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
22.355 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TS68332MA16
    Atmel Corporation
    Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, CQFP132, CERQUAD-132
    VS

Alternate Parts for TS68332MA16

This table gives cross-reference parts and alternative options found for TS68332MA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68332MA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68332VFC16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 NXP Semiconductors TS68332MA16 vs MC68332VFC16
MC68332MFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC TS68332MA16 vs MC68332MFC16
TSX68332MA16 RISC Microcontroller, 32-Bit, CMOS, CQFP132, CERQUAD-132 Teledyne e2v TS68332MA16 vs TSX68332MA16
MC68332MFC16 Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 Motorola Semiconductor Products TS68332MA16 vs MC68332MFC16
MC68332CFC16 IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,132PIN,PLASTIC Freescale Semiconductor TS68332MA16 vs MC68332CFC16
TS68332MAB/C16 Microcontroller, 32-Bit, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 Teledyne e2v TS68332MA16 vs TS68332MAB/C16
TS68332MAB/C16 Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 Atmel Corporation TS68332MA16 vs TS68332MAB/C16
MC68332ACFC16B1 MC68332ACFC16B1, PQFP-132 Motorola Semiconductor Products TS68332MA16 vs MC68332ACFC16B1
MC68332ACFC16B1 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 Freescale Semiconductor TS68332MA16 vs MC68332ACFC16B1
MC68332ACEH16 32BIT MCU,2KRAM,TPU,QSM Freescale Semiconductor TS68332MA16 vs MC68332ACEH16
Part Number Description Manufacturer Compare
SPAKMC332CFC16 Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 Motorola Semiconductor Products TS68332MA16 vs SPAKMC332CFC16
MC68332CFC16 IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,132PIN,PLASTIC Freescale Semiconductor TS68332MA16 vs MC68332CFC16
MC68332AVPV16 Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP144, PLASTIC, TQFP-144 Motorola Semiconductor Products TS68332MA16 vs MC68332AVPV16
TSX68332MA16 RISC Microcontroller, 32-Bit, CMOS, CQFP132, CERQUAD-132 Teledyne e2v TS68332MA16 vs TSX68332MA16
SPAKMC332GVFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC TS68332MA16 vs SPAKMC332GVFC16
MC68332GVFV16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, QFP-144 Motorola Mobility LLC TS68332MA16 vs MC68332GVFV16
MC68332GVAG25 32-BIT, 25MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 Freescale Semiconductor TS68332MA16 vs MC68332GVAG25
MC68332AMEH16 32-BIT, 16 MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 Rochester Electronics LLC TS68332MA16 vs MC68332AMEH16
SPAKMC332CFV20 32-BIT, 20MHz, MICROCONTROLLER, PQFP144, QFP-144 Motorola Mobility LLC TS68332MA16 vs SPAKMC332CFV20
SPAKMC332GVFC16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 Freescale Semiconductor TS68332MA16 vs SPAKMC332GVFC16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS68332MA16 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS68332MA16 by Atmel Corporation

  • Please alert me when TS68332MA16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS68332MA16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS68332MA16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS68332MA16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS68332MA16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS68332MA16 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: