Part Details for MC68332ACEH16 by Freescale Semiconductor
Overview of MC68332ACEH16 by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68332ACEH16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
ComSIT USA | 32-BIT MODULAR MICROCONTROLLER Microcontroller, 32-Bit, 16MHz, HCMOS, PQFP132 RoHS: Not Compliant | Europe - 18 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 46 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT ROMLESS 132QFP | 720 |
|
$75.3630 / $89.8560 | Buy Now |
Part Details for MC68332ACEH16
MC68332ACEH16 CAD Models
MC68332ACEH16 Part Data Attributes
|
MC68332ACEH16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68332ACEH16
Freescale Semiconductor
32BIT MCU,2KRAM,TPU,QSM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | 68000 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e3 | |
Length | 24.13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
Seated Height-Max | 4.572 mm | |
Speed | 16 MHz | |
Supply Current-Max | 134 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68332ACEH16
This table gives cross-reference parts and alternative options found for MC68332ACEH16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332ACEH16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSX68332MA16 | RISC Microcontroller, 32-Bit, CMOS, CQFP132, CERQUAD-132 | Atmel Corporation | MC68332ACEH16 vs TSX68332MA16 |
MC68332CFC16 | IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,132PIN,PLASTIC | Freescale Semiconductor | MC68332ACEH16 vs MC68332CFC16 |
TS68332VA16 | Microcontroller, 32-Bit, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 | Teledyne e2v | MC68332ACEH16 vs TS68332VA16 |
TS68332MAB/C16A | Microcontroller, 16-Bit, MROM, 68000 CPU, 16.78MHz, CMOS, CQFP132, CERQUAD-132 | Teledyne e2v | MC68332ACEH16 vs TS68332MAB/C16A |
MC68332MFC16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | MC68332ACEH16 vs MC68332MFC16 |
5962-9150101MYX | Microcontroller, 32-Bit, 16.78MHz, CMOS, QFP-132 | Atmel Corporation | MC68332ACEH16 vs 5962-9150101MYX |
5962-9150101MXA | Microcontroller, 16-Bit, MROM, 68000 CPU, 16.78MHz, CMOS, CQFP132, CERQUAD-132 | Teledyne e2v | MC68332ACEH16 vs 5962-9150101MXA |
MC68332ACEH16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | MC68332ACEH16 vs MC68332ACEH16 |
MC68332MFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | Freescale Semiconductor | MC68332ACEH16 vs MC68332MFC16 |
5962-9150101MXX | Microcontroller, 16-Bit, 16.78MHz, CMOS, CQFP132, | Teledyne e2v | MC68332ACEH16 vs 5962-9150101MXX |