Part Details for TS600-170F-2 by TE Connectivity
Overview of TS600-170F-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS600-170F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 472 |
|
$1.3200 / $3.2000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 69 |
|
$2.1120 / $3.8400 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 93 |
|
$12.5125 / $16.0875 | Buy Now |
DISTI #
SMC-TS600-170F-2
|
Sensible Micro Corporation | Resettable Fuse, Ptc, 60Vdc, 170Ma, Smd, Product Range:Polyswitch Ts600 Series, Voltage Rating:60Vdc, Holding Current:170Ma, Tripping Current:400Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Littelfuse RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 250 |
|
$0.5680 / $0.6745 | RFQ |
Part Details for TS600-170F-2
TS600-170F-2 CAD Models
TS600-170F-2 Part Data Attributes:
|
TS600-170F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TS600-170F-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 4.0-9.0 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.32 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 8.26 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Reference Standard | CSA, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |