Datasheets
TS5A63157DBVRE4 by: Texas Instruments

15-Ohm SPDT Analog Switch 5-V/3.3-V Single-Channel 2:1 Multiplexer/Demultiplexer 6-SOT-23 -40 to 85

Part Details for TS5A63157DBVRE4 by Texas Instruments

Overview of TS5A63157DBVRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for TS5A63157DBVRE4

TS5A63157DBVRE4 CAD Models

TS5A63157DBVRE4 Part Data Attributes

TS5A63157DBVRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TS5A63157DBVRE4 Texas Instruments 15-Ohm SPDT Analog Switch 5-V/3.3-V Single-Channel 2:1 Multiplexer/Demultiplexer 6-SOT-23 -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description LSSOP, TSOP6,.11,37
Pin Count 6
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPDT
JESD-30 Code R-PDSO-G6
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 6
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 0.1 Ω
On-state Resistance-Max (Ron) 40 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Switch-off Time-Max 12 ns
Switch-on Time-Max 24 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

Alternate Parts for TS5A63157DBVRE4

This table gives cross-reference parts and alternative options found for TS5A63157DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A63157DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TS5A63157DCKRG4 15-Ohm SPDT Analog Switch 5-V/3.3-V Single-Channel 2:1 Multiplexer/Demultiplexer 6-SC70 -40 to 85 Texas Instruments TS5A63157DBVRE4 vs TS5A63157DCKRG4
TS5A63157DCKRE4 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN Texas Instruments TS5A63157DBVRE4 vs TS5A63157DCKRE4
TS5A63157DCKR 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch with overshoot and undershoot protection 6-SC70 -40 to 85 Texas Instruments TS5A63157DBVRE4 vs TS5A63157DCKR

TS5A63157DBVRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS5A63157DBVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS5A63157DBVRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TS5A63157DBVRE4 would you like to use for your alert(s)?
  • Please alert me when TS5A63157DBVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS5A63157DBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS5A63157DBVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS5A63157DBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS5A63157DBVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS5A63157DBVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: