Part Details for TS4871DT by STMicroelectronics
Overview of TS4871DT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TS4871DT
TS4871DT CAD Models
TS4871DT Part Data Attributes:
Alternate Parts for TS4871DT
This table gives cross-reference parts and alternative options found for TS4871DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4871DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4364ESA | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TS4871DT vs MAX4364ESA |
MAX4364ESA/V+ | 1.4W and 1W, Ultra-Small, Audio Power Amplifiers with Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | TS4871DT vs MAX4364ESA/V+ |
MAX4364ESA/V+T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | TS4871DT vs MAX4364ESA/V+T |
SSM2211S | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | TS4871DT vs SSM2211S |
MAX4364ESA+T | 1.4W and 1W, Ultra-Small, Audio Power Amplifiers with Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | TS4871DT vs MAX4364ESA+T |
MAX4364ESA+T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TS4871DT vs MAX4364ESA+T |
SSM2211S-REEL | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | TS4871DT vs SSM2211S-REEL |