Part Details for SSM2211S-REEL by Analog Devices Inc
Overview of SSM2211S-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM2211S-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Audio Amplifier Circuit, Single, 8 Pin, Plastic, SOP | 2436 |
|
$0.4388 / $1.1967 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Single, 8 Pin, Plastic, SOP | 120 |
|
$1.8000 / $3.6000 | Buy Now |
|
Rochester Electronics | SSM2211 - Low distortion 1.5W Audio Power Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 375974 |
|
$0.5318 / $0.6256 | Buy Now |
|
Chip1Cloud | Low Distortion 1.5 Watt Audio Power Amplifier | 11700 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUDIO PWR 1W MONO 8SOIC | 14500 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for SSM2211S-REEL
SSM2211S-REEL CAD Models
SSM2211S-REEL Part Data Attributes
|
SSM2211S-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2211S-REEL
Analog Devices Inc
IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.2% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SSM2211S-REEL
This table gives cross-reference parts and alternative options found for SSM2211S-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2211S-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2211S-REEL7 | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | SSM2211S-REEL vs SSM2211S-REEL7 |
SSM2211SZ-REEL | Low Distortion, 1.5 W Audio Power Amplifier | Analog Devices Inc | SSM2211S-REEL vs SSM2211SZ-REEL |
SSM2211S | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | SSM2211S-REEL vs SSM2211S |
SSM2211SZ-REEL7 | Low Distortion, 1.5 W Audio Power Amplifier | Analog Devices Inc | SSM2211S-REEL vs SSM2211SZ-REEL7 |