Part Details for TS4448RGG by Taiwan Semiconductor
Overview of TS4448RGG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS4448RGG
TS4448RGG CAD Models
TS4448RGG Part Data Attributes:
|
TS4448RGG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS4448RGG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2016-01-20 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.009 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for TS4448RGG
This table gives cross-reference parts and alternative options found for TS4448RGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4448RGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4448RZ-F0RZG | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Taiwan Semiconductor | TS4448RGG vs TS4448RZ-F0RZG |
1N4448WT | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Surge Components Inc | TS4448RGG vs 1N4448WT |
TS4448RWG | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, GREEN, LEADLESS, THIN, 1005, 2 PIN | Taiwan Semiconductor | TS4448RGG vs TS4448RWG |
1N4148WTGH | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Surge Components Inc | TS4448RGG vs 1N4148WTGH |
TS4448RW | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | TS4448RGG vs TS4448RW |