-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.224V Open Collector Shunt Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4314
|
Newark | Voltage References |Stmicroelectronics TS4431AILT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5197-1-ND
|
DigiKey | IC VREF SHUNT 0.5% SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2785 In Stock |
|
$0.4450 / $1.1900 | Buy Now |
DISTI #
TS4431AILT
|
Avnet Americas | V-Ref Precision 1.224V 20mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS4431AILT) RoHS: Compliant Min Qty: 586 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2910 Partner Stock |
|
$0.5212 / $0.5703 | Buy Now |
DISTI #
TS4431AILT
|
Avnet Americas | V-Ref Precision 1.224V 20mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS4431AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 2910 Factory Stock |
|
$0.3854 / $0.4072 | Buy Now |
DISTI #
511-TS4431AILT
|
Mouser Electronics | Voltage References 1.224V Open Collector Shunt RoHS: Compliant | 2634 |
|
$0.4450 / $1.1900 | Buy Now |
|
STMicroelectronics | 1.224V Open Collector Shunt Voltage Reference RoHS: Compliant Min Qty: 1 | 2634 |
|
$0.6700 / $1.1700 | Buy Now |
|
Future Electronics | TS4431 Series 1.224 V Open Collector Shunt Voltage Reference - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 12000Reel |
|
$0.3800 / $0.4050 | Buy Now |
|
Future Electronics | TS4431 Series 1.224 V Open Collector Shunt Voltage Reference - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4350 | Buy Now |
|
Bristol Electronics | 2148 |
|
RFQ | ||
|
Quest Components | 1718 |
|
$0.7350 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4431AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4431AILT
STMicroelectronics
1.224V Open Collector Shunt Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.23 V | |
Output Voltage-Min | 1.218 V | |
Output Voltage-Nom | 1.224 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.625 mm |