Part Details for TS419-4IQT by STMicroelectronics
Overview of TS419-4IQT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS419-4IQT
TS419-4IQT CAD Models
TS419-4IQT Part Data Attributes
|
TS419-4IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS419-4IQT
STMicroelectronics
0.367W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, MLFP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | MLFP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 12 dB | |
JESD-30 Code | S-XDSO-N8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.367 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TS419-4IQT
This table gives cross-reference parts and alternative options found for TS419-4IQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS419-4IQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS419-8IQT | 0.367W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, MLFP-8 | STMicroelectronics | TS419-4IQT vs TS419-8IQT |
TS421-2IQT | 360mW mono audio amplifier with active low standby mode | STMicroelectronics | TS419-4IQT vs TS421-2IQT |
935286769138 | 3W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT650-1, HVSON-10 | NXP Semiconductors | TS419-4IQT vs 935286769138 |
NJM2149M | Audio Amplifier, 0.25W, 1 Channel(s), 1 Func, Bipolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | TS419-4IQT vs NJM2149M |
LM4890IBP | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA8, MICRO, SMD-8 | Rochester Electronics LLC | TS419-4IQT vs LM4890IBP |
TS4990EIKJT | 1.2 W audio power amplifier with active low standby mode | STMicroelectronics | TS419-4IQT vs TS4990EIKJT |
LM4901LD | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, PDSO10, LLP-10 | Rochester Electronics LLC | TS419-4IQT vs LM4901LD |
NJM2149R-(TE2) | Audio Amplifier, 1 Channel(s), 1 Func, PDSO8, VSP-8 | New Japan Radio Co Ltd | TS419-4IQT vs NJM2149R-(TE2) |
LX1701ILQ | Audio Amplifier, 3.9W, 1 Channel(s), 1 Func, CMOS, PQCC16, 4 X 4 MM, PLASTIC, MLPQ-16 | Microsemi Corporation | TS419-4IQT vs LX1701ILQ |
NJM2149R | Audio Amplifier, 0.25W, 1 Channel(s), 1 Func, Bipolar, PDSO8, VSP-8 | New Japan Radio Co Ltd | TS419-4IQT vs NJM2149R |