Consumer Circuits
LX1701ILQ
Microsemi Corporation
Description: Audio Amplifier, 3.9W, 1 Channel(s), 1 Func, CMOS, PQCC16, 4 X 4 MM, PLASTIC, MLPQ-16

Overview of LX1701ILQ by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LX1701ILQ by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LX1701ILQ by Microsemi Corporation

LX1701ILQ
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
QFN
Package Description
4 X 4 MM, PLASTIC, MLPQ-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
Gain
14 dB
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
3.9 W
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. LX1701ILQ
    Microsemi Corporation
    Audio Amplifier, 3.9W, 1 Channel(s), 1 Func, CMOS, PQCC16, 4 X 4 MM, PLASTIC, MLPQ-16
    VS

Alternate Parts for LX1701ILQ

This table gives cross-reference parts and alternative options found for LX1701ILQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX1701ILQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LX1701CLQ-TR Audio Amplifier, 3.9W, 1 Channel(s), 1 Func, CMOS, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MLPQ-16 Microsemi Corporation LX1701ILQ vs LX1701CLQ-TR
LX1701CLQTR 3.9 W, 1 CHANNEL, AUDIO AMPLIFIER, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MLPQ-16 Microsemi Corporation LX1701ILQ vs LX1701CLQTR
Part Number Description Manufacturer Compare
TS419-8IQT 0.367W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, MLFP-8 STMicroelectronics LX1701ILQ vs TS419-8IQT
TS421-2IQT 360mW mono audio amplifier with active low standby mode STMicroelectronics LX1701ILQ vs TS421-2IQT
TS419-4IQT 0.367W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, MLFP-8 STMicroelectronics LX1701ILQ vs TS419-4IQT
935286769138 3W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT650-1, HVSON-10 NXP Semiconductors LX1701ILQ vs 935286769138
NJM2149M Audio Amplifier, 0.25W, 1 Channel(s), 1 Func, Bipolar, PDSO8, DMP-8 New Japan Radio Co Ltd LX1701ILQ vs NJM2149M
LM4890IBP Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA8, MICRO, SMD-8 Rochester Electronics LLC LX1701ILQ vs LM4890IBP
TS4990EIKJT 1.2 W audio power amplifier with active low standby mode STMicroelectronics LX1701ILQ vs TS4990EIKJT
LM4901LD Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, PDSO10, LLP-10 Rochester Electronics LLC LX1701ILQ vs LM4901LD
NJM2149R-(TE2) Audio Amplifier, 1 Channel(s), 1 Func, PDSO8, VSP-8 New Japan Radio Co Ltd LX1701ILQ vs NJM2149R-(TE2)
NJM2149R Audio Amplifier, 0.25W, 1 Channel(s), 1 Func, Bipolar, PDSO8, VSP-8 New Japan Radio Co Ltd LX1701ILQ vs NJM2149R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX1701ILQ by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX1701ILQ by Microsemi Corporation

Select Manufacturer
Which Manufacturer of LX1701ILQ would you like to use for your alert(s)?
  • Please alert me when LX1701ILQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LX1701ILQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX1701ILQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LX1701ILQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX1701ILQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX1701ILQ by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: