Datasheets
TS3V330PWRE4 by: Texas Instruments

QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16

Part Details for TS3V330PWRE4 by Texas Instruments

Overview of TS3V330PWRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for TS3V330PWRE4

TS3V330PWRE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TS3V330PWRE4 Part Data Attributes

TS3V330PWRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TS3V330PWRE4 Texas Instruments QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 50 dB
On-state Resistance-Max (Ron) 7 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Switch-off Time-Max 3.5 ns
Switch-on Time-Max 6.5 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for TS3V330PWRE4

This table gives cross-reference parts and alternative options found for TS3V330PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3V330PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TS3V330PWRG4 QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TS3V330PWRE4 vs TS3V330PWRG4
TS3V330PWR 3.3-V, 2:1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85 Texas Instruments TS3V330PWRE4 vs TS3V330PWR
Part Number Description Manufacturer Compare
TS3A5018PWRG4 10-Ohm Quad SPDT Analog Switch 16-TSSOP -40 to 85 Texas Instruments TS3V330PWRE4 vs TS3A5018PWRG4
TS3L100PWRE4 QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TS3V330PWRE4 vs TS3L100PWRE4
TS3L100PWRG4 3.3-V, 2:1 (SPDT), 4-channel LAN switch 16-TSSOP 0 to 70 Texas Instruments TS3V330PWRE4 vs TS3L100PWRG4
TS3A5018PWR 3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85 Texas Instruments TS3V330PWRE4 vs TS3A5018PWR
TS3V330PWRG4 QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TS3V330PWRE4 vs TS3V330PWRG4
TS3A5018PW 3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85 Texas Instruments TS3V330PWRE4 vs TS3A5018PW
TS3A5018PWE4 QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TS3V330PWRE4 vs TS3A5018PWE4
TS3V340PWE4 Quad SPDT High-Bandwidth Video Switch with Low and Flat On-State Resistance 16-TSSOP -40 to 85 Texas Instruments TS3V330PWRE4 vs TS3V340PWE4
ADG794BRQZ Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch Analog Devices Inc TS3V330PWRE4 vs ADG794BRQZ
TS3L100PWG4 3.3-V, 2:1 (SPDT), 4-channel LAN switch 16-TSSOP 0 to 70 Texas Instruments TS3V330PWRE4 vs TS3L100PWG4

TS3V330PWRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS3V330PWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS3V330PWRE4 by Texas Instruments

  • Please alert me when TS3V330PWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS3V330PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS3V330PWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS3V330PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS3V330PWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS3V330PWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: