Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
8 listings
)
Number of FFF Equivalents: (
0 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part Symbol
Footprint
3D Model
Moisture Sensitivity Level
On-state Resistance Match-Nom
On-state Resistance-Max (Ron)
Operating Temperature-Max
Operating Temperature-Min
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
Supply Current-Max (Isup)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Texas Instruments
3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85
VS
Select a part to compare
Choose Part to Compare
Search a specific part
ADG794BRQZ-REEL7 - Analog Devices Inc
TS3V340PWE4 - Texas Instruments
ADG794BRQZ-REEL - Analog Devices Inc
TS3V340PWRG4 - Texas Instruments
TS3V340PWG4 - Texas Instruments
TS3V340PW - Texas Instruments
TS3V330PWR - Texas Instruments
TS3L100PWR - Texas Instruments
TS3L100PWRG4 - Texas Instruments
TS3L100PWE4 - Texas Instruments
This table gives cross-reference parts and alternative options found for TS3A5018PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A5018PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
ADG794BRQZ-REEL7
Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch
Analog Devices Inc
TS3A5018PW vs ADG794BRQZ-REEL7
TS3V340PWE4
Quad SPDT High-Bandwidth Video Switch with Low and Flat On-State Resistance 16-TSSOP -40 to 85
Texas Instruments
TS3A5018PW vs TS3V340PWE4
ADG794BRQZ-REEL
Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch
Analog Devices Inc
TS3A5018PW vs ADG794BRQZ-REEL
TS3V340PWRG4
QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16
Texas Instruments
TS3A5018PW vs TS3V340PWRG4
TS3V340PWG4
Quad SPDT High-Bandwidth Video Switch with Low and Flat On-State Resistance 16-TSSOP -40 to 85
Texas Instruments
TS3A5018PW vs TS3V340PWG4
TS3V340PW
3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-TSSOP -40 to 85
Texas Instruments
TS3A5018PW vs TS3V340PW
TS3V330PWR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85
Texas Instruments
TS3A5018PW vs TS3V330PWR
TS3L100PWR
3.3-V, 2:1 (SPDT), 4-channel LAN switch 16-TSSOP 0 to 70
Texas Instruments
TS3A5018PW vs TS3L100PWR
TS3L100PWRG4
3.3-V, 2:1 (SPDT), 4-channel LAN switch 16-TSSOP 0 to 70
Texas Instruments
TS3A5018PW vs TS3L100PWRG4
TS3L100PWE4
Quad SPDT Wide Bandwidth LAN Switch with Low On-State Resistance 16-TSSOP 0 to 70
Texas Instruments
TS3A5018PW vs TS3L100PWE4