-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual CMOS voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS372CN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS372CN
STMicroelectronics
Low power dual CMOS voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 600 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TS372CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS372CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3702MJGB | Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125 | Texas Instruments | TS372CN vs TLC3702MJGB |
TLC3702IJG | DUAL COMPARATOR, 7000uV OFFSET-MAX, 1100ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TS372CN vs TLC3702IJG |
TLC393P-M | Comparator, 2 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TS372CN vs TLC393P-M |
TLC372MJGB | Low-Power LinCMOS™ Dual Comparator 8-CDIP -55 to 125 | Texas Instruments | TS372CN vs TLC372MJGB |
TLC372CP | Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP 0 to 70 | Texas Instruments | TS372CN vs TLC372CP |
TLC372IPE4 | Dual General Purpose LinCMOS Differential Comparator 8-PDIP -40 to 85 | Texas Instruments | TS372CN vs TLC372IPE4 |
TLC3702MJG | Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125 | Texas Instruments | TS372CN vs TLC3702MJG |
TLC372MP | Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -55 to 125 | Texas Instruments | TS372CN vs TLC372MP |
TLC372IP | Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -40 to 85 | Texas Instruments | TS372CN vs TLC372IP |
TLC372QP | DUAL COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TS372CN vs TLC372QP |