Part Details for TLC3702IJG by Texas Instruments
Overview of TLC3702IJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC3702IJG
TLC3702IJG CAD Models
TLC3702IJG Part Data Attributes:
|
TLC3702IJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3702IJG
Texas Instruments
DUAL COMPARATOR, 7000uV OFFSET-MAX, 1100ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.6 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | TOTEM POLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1100 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TLC3702IJG
This table gives cross-reference parts and alternative options found for TLC3702IJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3702IJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3702MJGB | Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125 | Texas Instruments | TLC3702IJG vs TLC3702MJGB |
TLC393P-M | Comparator, 2 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC3702IJG vs TLC393P-M |
TLC372MJGB | Low-Power LinCMOS™ Dual Comparator 8-CDIP -55 to 125 | Texas Instruments | TLC3702IJG vs TLC372MJGB |
TLC372CP | Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP 0 to 70 | Texas Instruments | TLC3702IJG vs TLC372CP |
TLC372IPE4 | Dual General Purpose LinCMOS Differential Comparator 8-PDIP -40 to 85 | Texas Instruments | TLC3702IJG vs TLC372IPE4 |
TLC3702MJG | Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125 | Texas Instruments | TLC3702IJG vs TLC3702MJG |
TLC372MP | Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -55 to 125 | Texas Instruments | TLC3702IJG vs TLC372MP |
TLC372IP | Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -40 to 85 | Texas Instruments | TLC3702IJG vs TLC372IP |
TLC372QP | DUAL COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLC3702IJG vs TLC372QP |
5962-9153201QPA | Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125 | Texas Instruments | TLC3702IJG vs 5962-9153201QPA |