-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.24 V adjustable shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3072
|
Newark | Volt Ref, Shunt, 1.24-24V, -20 To 70Degc Rohs Compliant: Yes |Stmicroelectronics TS3431ILT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2790 |
|
$0.2830 / $0.6550 | Buy Now |
DISTI #
497-8096-1-ND
|
DigiKey | IC VREF SHUNT ADJ 2% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5287 In Stock |
|
$0.2016 / $0.6000 | Buy Now |
DISTI #
TS3431ILT
|
Avnet Americas | V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS3431ILT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1993 | Buy Now |
DISTI #
511-TS3431ILT
|
Mouser Electronics | Voltage References 1.24V programmable shunt Vltg reference RoHS: Compliant | 12430 |
|
$0.2250 / $0.6000 | Buy Now |
DISTI #
V36:1790_06568787
|
Arrow Electronics | V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2323 | Americas - 3000 |
|
$0.1998 / $0.2155 | Buy Now |
|
STMicroelectronics | 1.24 V adjustable shunt voltage reference RoHS: Compliant Min Qty: 1 | 12430 |
|
$0.3200 / $0.5900 | Buy Now |
|
Future Electronics | TS3431 Series 1.24 V 100 mA Adj. Programmable Shunt Voltage Reference- SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2050 | Buy Now |
DISTI #
69195813
|
Verical | V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2323 | Americas - 3000 |
|
$0.1998 / $0.2155 | Buy Now |
DISTI #
TS3431ILT
|
TME | IC: voltage reference source, 1.24V, ±2%, SOT23-3, reel,tape Min Qty: 3 | 0 |
|
$0.1810 / $0.2930 | RFQ |
|
Ameya Holding Limited | TS3431 Series 1.24 V 100 mA Adj. Programmable Shunt Voltage Reference- SOT-23-3 | 40183 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3431ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3431ILT
STMicroelectronics
1.24 V adjustable shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 24V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TS3431ILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3431ILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS432C1VSB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN | Emerson Embedded Power | TS3431ILT vs AS432C1VSB |
AS432C1VST | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Artesyn Embedded Technologies | TS3431ILT vs AS432C1VST |
ZRA124F01TA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT23, 3 PIN | Diodes Incorporated | TS3431ILT vs ZRA124F01TA |
UZRC500F02TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | TS3431ILT vs UZRC500F02TC |
AS432C1ST | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | TS3431ILT vs AS432C1ST |
CAT431LEUR-TE7 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Catalyst Semiconductor | TS3431ILT vs CAT431LEUR-TE7 |
ADR5040AKSZ-REEL7 | Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout) | Analog Devices Inc | TS3431ILT vs ADR5040AKSZ-REEL7 |
AP432AW-7 | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SC59, 3 PIN | Diodes Incorporated | TS3431ILT vs AP432AW-7 |
AS432B2S13 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | TS3431ILT vs AS432B2S13 |
AP432Y-B | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, SOT89, 3 PIN | Diodes Incorporated | TS3431ILT vs AP432Y-B |