TS29152CM5RN
Description: Adjustable Positive LDO Regulator, 1.25V Min, 26V Max, 0.6V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5

Overview of TS29152CM5RN by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for TS29152CM5RN by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS29152CM5RN by Taiwan Semiconductor

TS29152CM5RN
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
ROHS COMPLIANT, TO-263, D2PAK-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.35 V
JESD-30 Code
R-PSSO-G5
Length
10.24 mm
Line Regulation-Max (%/V)
0.02
Load Regulation-Max(%)
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
26 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.26 mm
Want to compare parts?
  1. TS29152CM5RN
    Taiwan Semiconductor
    Adjustable Positive LDO Regulator, 1.25V Min, 26V Max, 0.6V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5
    VS

Alternate Parts for TS29152CM5RN

This table gives cross-reference parts and alternative options found for TS29152CM5RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS29152CM5RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC29152WU Adjustable Positive LDO Regulator, Rochester Electronics LLC TS29152CM5RN vs MIC29152WU
MIC29152BUT&R Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 Microchip Technology Inc TS29152CM5RN vs MIC29152BUT&R
MIC29152WUTR 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 Microchip Technology Inc TS29152CM5RN vs MIC29152WUTR
Part Number Description Manufacturer Compare
LT1585ACT ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN onsemi TS29152CM5RN vs LT1585ACT
EZ1117ACM Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Semtech Corporation TS29152CM5RN vs EZ1117ACM
TLV1117IKCS 800-mA, 15-V, linear voltage regulator 3-TO-220 -40 to 125 Texas Instruments TS29152CM5RN vs TLV1117IKCS
FAN1117ASX Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN Fairchild Semiconductor Corporation TS29152CM5RN vs FAN1117ASX
EZ1117CMTRT Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN Semtech Corporation TS29152CM5RN vs EZ1117CMTRT
LP3965EMPX-ADJ/NOPB 1.5-A, low-dropout voltage regulator with sense & enable 5-SOT-223 -40 to 125 Texas Instruments TS29152CM5RN vs LP3965EMPX-ADJ/NOPB
CS52015-1GST3 Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PDSO4 onsemi TS29152CM5RN vs CS52015-1GST3
REG1117FAKTTTG3 1.225 V-1.28V ADJUSTABLE POSITIVE LDO REGULATOR, 1.55V DROPOUT, PSSO3, GREEN, PLASTIC, TO-263, D2PAK-3 Texas Instruments TS29152CM5RN vs REG1117FAKTTTG3
LX8586A-00CP Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.1V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN Microsemi Corporation TS29152CM5RN vs LX8586A-00CP
LT1117CM#PBF 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V Analog Devices Inc TS29152CM5RN vs LT1117CM#PBF

Related Parts for TS29152CM5RN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS29152CM5RN by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS29152CM5RN by Taiwan Semiconductor

  • Please alert me when TS29152CM5RN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TS29152CM5RN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS29152CM5RN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TS29152CM5RN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS29152CM5RN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS29152CM5RN by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: