Part Details for TS27L2AMJ by STMicroelectronics
Overview of TS27L2AMJ by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for TS27L2AMJ
TS27L2AMJ CAD Models
TS27L2AMJ Part Data Attributes
|
TS27L2AMJ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27L2AMJ
STMicroelectronics
DUAL OP-AMP, 6500uV OFFSET-MAX, 0.1MHz BAND WIDTH, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.036 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 40000 | |
Wideband | NO |
Alternate Parts for TS27L2AMJ
This table gives cross-reference parts and alternative options found for TS27L2AMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L2AMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS27L2AID | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27L2AMJ vs TS27L2AID |
TLC27L2CJG | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TS27L2AMJ vs TLC27L2CJG |
TLC25L2CJG | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TS27L2AMJ vs TLC25L2CJG |
TLC27L2IJG | DUAL OP-AMP, 13000uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TS27L2AMJ vs TLC27L2IJG |
TLC27L2ACJG | DUAL OP-AMP, 6500uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TS27L2AMJ vs TLC27L2ACJG |
TS27L2CN | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27L2AMJ vs TS27L2CN |
TS27M2AID | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27L2AMJ vs TS27M2AID |
TS27L2MJ | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | TS27L2AMJ vs TS27L2MJ |
TLC1078IJG | DUAL OP-AMP, 1100uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TS27L2AMJ vs TLC1078IJG |
TS27M2AIN | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27L2AMJ vs TS27M2AIN |