Part Details for TLC27L2ACJG by Texas Instruments
Overview of TLC27L2ACJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC27L2ACJG
TLC27L2ACJG CAD Models
TLC27L2ACJG Part Data Attributes
|
TLC27L2ACJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L2ACJG
Texas Instruments
DUAL OP-AMP, 6500uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.6 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.066 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 110 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLC27L2ACJG
This table gives cross-reference parts and alternative options found for TLC27L2ACJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L2ACJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS27L2AID | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L2ACJG vs TS27L2AID |
TLC27L2CJG | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TLC27L2ACJG vs TLC27L2CJG |
TLC25L2CJG | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TLC27L2ACJG vs TLC25L2CJG |
TLC27L2IJG | DUAL OP-AMP, 13000uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TLC27L2ACJG vs TLC27L2IJG |
TS27L2CN | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L2ACJG vs TS27L2CN |
TS27M2AID | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L2ACJG vs TS27M2AID |
TS27L2MJ | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | TLC27L2ACJG vs TS27L2MJ |
TLC1078IJG | DUAL OP-AMP, 1100uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TLC27L2ACJG vs TLC1078IJG |
TS27M2AIN | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L2ACJG vs TS27M2AIN |
TS27M2AIPT | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L2ACJG vs TS27M2AIPT |