Part Details for TS(X)PC860MHVGU66(A) by Teledyne e2v
Overview of TS(X)PC860MHVGU66(A) by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TS(X)PC860MHVGU66(A)
TS(X)PC860MHVGU66(A) CAD Models
TS(X)PC860MHVGU66(A) Part Data Attributes
|
TS(X)PC860MHVGU66(A)
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TS(X)PC860MHVGU66(A)
Teledyne e2v
RISC Microprocessor, 32-Bit, 66MHz, CMOS, CBGA357, CBGA, 357 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL GRENOBLE | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CBGA-B357 | |
Low Power Mode | NO | |
Number of Terminals | 357 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 66 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TS(X)PC860MHVGU66(A)
This table gives cross-reference parts and alternative options found for TS(X)PC860MHVGU66(A). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS(X)PC860MHVGU66(A), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPC860MHVGU50C | Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Teledyne e2v | TS(X)PC860MHVGU66(A) vs TSPC860MHVGU50C |
TSXPC860SRVZPU40D4 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TS(X)PC860MHVGU66(A) vs TSXPC860SRVZPU40D4 |
MPC8241LVR266B | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA357, 25 X 25 MM, 1.27 MM HEIGHT, PLASTIC, BGA-357 | Motorola Semiconductor Products | TS(X)PC860MHVGU66(A) vs MPC8241LVR266B |
XPC860MHZP66C1 | IC,COMMUNICATIONS CONTROLLER,BGA,357PIN | Freescale Semiconductor | TS(X)PC860MHVGU66(A) vs XPC860MHZP66C1 |
TSXPC860SRMZPU80B | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TS(X)PC860MHVGU66(A) vs TSXPC860SRMZPU80B |
MPC860DPVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | TS(X)PC860MHVGU66(A) vs MPC860DPVR80D4 |
TS(X)PC860MHVG50A3 | Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Teledyne e2v | TS(X)PC860MHVGU66(A) vs TS(X)PC860MHVG50A3 |
TS(X)PC860MHMGB/C66(A) | RISC Microprocessor, 32-Bit, 66MHz, CMOS, CBGA357, CBGA, 357 PIN | Teledyne e2v | TS(X)PC860MHVGU66(A) vs TS(X)PC860MHMGB/C66(A) |
TS(X)PC860MHMZPU/T50A3 | Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | TS(X)PC860MHVGU66(A) vs TS(X)PC860MHMZPU/T50A3 |
MPC860ZP25 | 32-BIT, 25MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | TS(X)PC860MHVGU66(A) vs MPC860ZP25 |