Part Details for TS(X)PC603EVAU/T2LL by Thales Group
Overview of TS(X)PC603EVAU/T2LL by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS(X)PC603EVAU/T2LL
TS(X)PC603EVAU/T2LL CAD Models
TS(X)PC603EVAU/T2LL Part Data Attributes
|
TS(X)PC603EVAU/T2LL
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS(X)PC603EVAU/T2LL
Thales Group
RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G240 | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TS(X)PC603EVAU/T2LL
This table gives cross-reference parts and alternative options found for TS(X)PC603EVAU/T2LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS(X)PC603EVAU/T2LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS(X)PC603EMAB/T2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | TS(X)PC603EVAU/T2LL vs TS(X)PC603EMAB/T2LN |
TS(X)PC603EMAU/T2MN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | TS(X)PC603EVAU/T2LL vs TS(X)PC603EMAU/T2MN |
TS(X)PC603EMAB/T2ML | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | TS(X)PC603EVAU/T2LL vs TS(X)PC603EMAB/T2ML |
TS(X)PC603EVA2ML | 32-BIT, 80 MHz, RISC PROCESSOR, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TS(X)PC603EVAU/T2LL vs TS(X)PC603EVA2ML |
TS(X)PC603EVAU2ML | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | TS(X)PC603EVAU/T2LL vs TS(X)PC603EVAU2ML |
TS(X)PC603EMAU2MN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | TS(X)PC603EVAU/T2LL vs TS(X)PC603EMAU2MN |
TS(X)PC603EVAU2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | TS(X)PC603EVAU/T2LL vs TS(X)PC603EVAU2LN |
TS(X)PC603EVAB/C2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | TS(X)PC603EVAU/T2LL vs TS(X)PC603EVAB/C2LN |
TS(X)PC603EMA2LL | 32-BIT, 80MHz, RISC PROCESSOR, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TS(X)PC603EVAU/T2LL vs TS(X)PC603EMA2LL |
TS(X)PC603EVAU2LL | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | TS(X)PC603EVAU/T2LL vs TS(X)PC603EVAU2LL |