Part Details for TRU050-TBLGB-41M9430000 by Microsemi Corporation
Overview of TRU050-TBLGB-41M9430000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRU050-TBLGB-41M9430000
TRU050-TBLGB-41M9430000 CAD Models
TRU050-TBLGB-41M9430000 Part Data Attributes
|
TRU050-TBLGB-41M9430000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TRU050-TBLGB-41M9430000
Microsemi Corporation
Phase Locked Loop, CDIP16, SMD-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SMD-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Length | 20.32 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for TRU050-TBLGB-41M9430000
This table gives cross-reference parts and alternative options found for TRU050-TBLGB-41M9430000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050-TBLGB-41M9430000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRU050-TBCGB-41M9430000 | Phase Locked Loop, CDIP16, SMD-16 | Microsemi Corporation | TRU050-TBLGB-41M9430000 vs TRU050-TBCGB-41M9430000 |
TRU050-TBCGB-41M9430000 | Phase Locked Loop, CDIP16, SMD-16 | Vectron International | TRU050-TBLGB-41M9430000 vs TRU050-TBCGB-41M9430000 |
TRU050TBCGB41.943 | Phase Locked Loop, CDIP16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 | Vectron International | TRU050-TBLGB-41M9430000 vs TRU050TBCGB41.943 |
TRU050-TBLGB-41M9430000 | Phase Locked Loop, CDIP16 | Microchip Technology Inc | TRU050-TBLGB-41M9430000 vs TRU050-TBLGB-41M9430000 |
TRU050-TBLGB-41M9430000 | Phase Locked Loop, CDIP16, SMD-16 | Vectron International | TRU050-TBLGB-41M9430000 vs TRU050-TBLGB-41M9430000 |