Drivers And Interfaces
TRSF3221EIDBR
Texas Instruments
Description: 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85

Overview of TRSF3221EIDBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TRSF3221EIDBR Texas Instruments 3-V to 5.5-V Single-Channel RS-232 1-Mbit/s Line Driver/Receiver With +/-15-kV IEC ESD Protection 16-SSOP -40 to 85

Price & Stock for TRSF3221EIDBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TRSF3221EIDBR-ND
DigiKey IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 3836
In Stock
  • 229 $1.3100
$1.3100 Buy Now
DISTI # 296-25072-1-ND
DigiKey IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 911
In Stock
  • 1 $2.7100
  • 10 $1.9440
  • 25 $1.7536
  • 100 $1.5440
  • 250 $1.4440
  • 500 $1.3837
  • 1,000 $1.3340
  • 2,000 $1.2931
  • 4,000 $1.2595
  • 6,000 $1.2426
$1.2426 / $2.7100 Buy Now
DISTI # 595-TRSF3221EIDBR
Mouser Electronics RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv RoHS: Compliant 905
  • 1 $2.6900
  • 10 $2.1500
  • 100 $1.2400
  • 250 $1.1800
  • 500 $1.1300
  • 2,000 $1.1300
$1.1300 / $2.6900 Buy Now
Rochester Electronics TRSF3221E 3-V to 5.5-V Single-Channel RS-232 1-Mbit/s Line Driver/Receiver With +/-15-kV IEC ESD Protection RoHS: Compliant Status: Active Min Qty: 1 3836
  • 1 $1.3200
  • 25 $1.2900
  • 100 $1.2400
  • 500 $1.1900
  • 1,000 $1.1200
$1.1200 / $1.3200 Buy Now
DISTI # C1S746201511955
Chip1Stop Single Transmitter/Receiver RS-232 16-Pin SSOP T/R RoHS: Compliant Container: Cut Tape 1557
  • 1 $2.3600
  • 10 $1.8900
  • 50 $1.5800
  • 100 $1.0800
  • 500 $1.0100
  • 1,000 $0.9930
$0.9930 / $2.3600 Buy Now
DISTI # C1S746202171268
Chip1Stop Single Transmitter/Receiver RS-232 16-Pin SSOP T/R RoHS: Compliant 1554
  • 1 $1.2900
  • 10 $0.8190
$0.8190 / $1.2900 Buy Now

CAD Models for TRSF3221EIDBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TRSF3221EIDBR by Texas Instruments

TRSF3221EIDBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 5V
Differential Output
NO
Driver Number of Bits
1
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
1
Seated Height-Max
2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. TRSF3221EIDBR
    Texas Instruments
    3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
    VS

Alternate Parts for TRSF3221EIDBR

This table gives cross-reference parts and alternative options found for TRSF3221EIDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3221EIDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75C3221EDB 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 Texas Instruments TRSF3221EIDBR vs SN75C3221EDB
ICL3221CA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16 Renesas Electronics Corporation TRSF3221EIDBR vs ICL3221CA
TRSF3221ECDBG4 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 Texas Instruments TRSF3221EIDBR vs TRSF3221ECDBG4
MAX3221MDBREP Enhanced Product 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -55 to 125 Texas Instruments TRSF3221EIDBR vs MAX3221MDBREP
ICL3221IAZ-T7A Line Transceiver Renesas Electronics Corporation TRSF3221EIDBR vs ICL3221IAZ-T7A
MAX3221IDBE4 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 Texas Instruments TRSF3221EIDBR vs MAX3221IDBE4
MAX3221CDBRG4 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 Texas Instruments TRSF3221EIDBR vs MAX3221CDBRG4
ICL3221IAZ 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation TRSF3221EIDBR vs ICL3221IAZ
TRS3221ECDBG4 LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16 Texas Instruments TRSF3221EIDBR vs TRS3221ECDBG4
ICL3221CA LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation TRSF3221EIDBR vs ICL3221CA
Part Number Description Manufacturer Compare
TRS3221CDBRG4 LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments TRSF3221EIDBR vs TRS3221CDBRG4
SN75C3221EDBRG4 LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments TRSF3221EIDBR vs SN75C3221EDBRG4
SN65C3221DBE4 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 16-SSOP -40 to 85 Texas Instruments TRSF3221EIDBR vs SN65C3221DBE4
TRS3221EIDBR 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 Texas Instruments TRSF3221EIDBR vs TRS3221EIDBR
TRSF3221CDBR 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 Texas Instruments TRSF3221EIDBR vs TRSF3221CDBR
TRSF3221IDBR LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16 Texas Instruments TRSF3221EIDBR vs TRSF3221IDBR
MAX3221CDB 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 Texas Instruments TRSF3221EIDBR vs MAX3221CDB
TRS3221EIDB 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 Texas Instruments TRSF3221EIDBR vs TRS3221EIDB
ICL3221IAZ 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube Renesas Electronics Corporation TRSF3221EIDBR vs ICL3221IAZ
MAX3221ECDBRG4 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 Texas Instruments TRSF3221EIDBR vs MAX3221ECDBRG4

Related Parts for TRSF3221EIDBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRSF3221EIDBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRSF3221EIDBR by Texas Instruments

Select Manufacturer
Which Manufacturer of TRSF3221EIDBR would you like to use for your alert(s)?
  • Please alert me when TRSF3221EIDBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRSF3221EIDBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRSF3221EIDBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRSF3221EIDBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRSF3221EIDBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRSF3221EIDBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: