Part Details for TRS3238CDBR by Texas Instruments
Overview of TRS3238CDBR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS3238CDBR
TRS3238CDBR CAD Models
TRS3238CDBR Part Data Attributes
|
TRS3238CDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3238CDBR
Texas Instruments
TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TRS3238CDBR
This table gives cross-reference parts and alternative options found for TRS3238CDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3238CDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS3238CDBG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, SSOP-28 | Texas Instruments | TRS3238CDBR vs TRS3238CDBG4 |
TRS3238IDB | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, SSOP-28 | Texas Instruments | TRS3238CDBR vs TRS3238IDB |
TRS3238IDBG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, SSOP-28 | Texas Instruments | TRS3238CDBR vs TRS3238IDBG4 |
TRS3238CDBRG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, SSOP-28 | Texas Instruments | TRS3238CDBR vs TRS3238CDBRG4 |
TRS3238IDBR | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, SSOP-28 | Texas Instruments | TRS3238CDBR vs TRS3238IDBR |