-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Quest Components | 117 |
|
$1.7360 / $3.4720 | Buy Now | |
|
Rochester Electronics | TRS3223E 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 784 |
|
$1.2400 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS3223ECDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3223ECDBR
Texas Instruments
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TRS3223ECDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3223ECDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3224ECAP+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | TRS3223ECDBR vs MAX3224ECAP+T |
SP3223EBEY | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AC, TSSOP-20 | Sipex Corporation | TRS3223ECDBR vs SP3223EBEY |
SP3223ECA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AE, SSOP-20 | Exar Corporation | TRS3223ECDBR vs SP3223ECA |
ISL83385ECAZ | ±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver; SOIC18, SSOP20; Temp Range: See Datasheet | Intersil Corporation | TRS3223ECDBR vs ISL83385ECAZ |
SP3222ECA-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-150AE, SSOP-20 | Exar Corporation | TRS3223ECDBR vs SP3222ECA-L |
SP3223UCA/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, SSOP-20 | Sipex Corporation | TRS3223ECDBR vs SP3223UCA/TR |
SP3223EBEA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AE, SSOP-20 | Sipex Corporation | TRS3223ECDBR vs SP3223EBEA |
ISL83385ECAZ-T | Line Transceiver | Renesas Electronics Corporation | TRS3223ECDBR vs ISL83385ECAZ-T |
MAX3224EUP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | TRS3223ECDBR vs MAX3224EUP-T |
MAX3222CUP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Maxim Integrated Products | TRS3223ECDBR vs MAX3222CUP+ |